HARTING09300060302Adattatori Shrink Boot
Housing With Cover 180° 6B Shell Size Powder Aluminum Die Cast/Thermoplastic Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6B | |
| Connector Rectangular | |
| 180° | |
| Aluminum Die Cast/Thermoplastic | |
| Powder | |
| -40 | |
| 125 | |
| Dust Gray | |
| Housing With Cover | |
| 80 | |
| Han® |
This hood 09300060302 backshell from Harting provides backshell to your bundle of wires. Its shell size is 6. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 80 mm long and 137.9 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.