HARTING09210403101Connettore rettangolare
Conn Rectangular F 40 POS Crimp ST Panel Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 40 | |
| 4 | |
| Crimp | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 63 | |
| 84.5 | |
| 37.35 | |
| 34 | |
| Panel Mount |
This 09210403101 discrete wire housing from Harting can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 41 F contacts. It has a straight body orientation. It has a female type gender. This is a 4-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. 09210403101 is housed in polyamide. This product is 84.5 mm long, 34 mm tall and 37.1 mm deep. Its wire is 14-26 AWG. This rectangle connector has an operating temperature of -40 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

