HARTING09200030220Adattatori Shrink Boot
Surface Mount Housing 180° 3A Shell Size Polycarbonate Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.6 | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Polycarbonate | |
| Single Lock | |
| -40 | |
| 125 | |
| Pebble Gray | |
| Surface Mount Housing | |
| 57 | |
| Han® |
If you were planning on completing a total connector assembly then you'll definitely need this housing 09200030220 connector accessory from Harting. It has a right angle body orientation. This product is 40 mm long, 53.9 mm tall and 57 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

