HARTING09195107323Piastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton

Use this shrouded 09195107323 header connector from Harting where IDC ribbon cables are used. This M connector has 10 M contacts. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. This product is 20.32 mm long, 9.2 mm tall and 11.99 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.