HARTING09185406902Piastre connettori e prese PCB
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 0.009 | |
| 70.4 | |
| 8.5 | |
| 25.75 | |
| 4.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 09185406902 header connector from Harting on your PCB today! This HDR connector has 40 contacts that are plated with gold. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. 09185406902 is housed in polybutylene terephthalate. It uses the solder termination method. This product is 70.4 mm long, 25.75 mm tall and 8.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.