HARTING09185347904Piastre connettori e prese PCB
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 8.5 | |
| 62.8 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Mount this shrouded 09185347904 header connector from Harting on a jumper post on your PCB to support physical configuration options. This HDR connector has 34 contacts that are plated with gold. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This product is 62.8 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.