HARTING09185266913Piastre connettori e prese PCB
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 52.6 | |
| 23.3 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
This ejector 09-18-526-6913 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 26 HDR contacts. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This product is 52.6 mm long, 8.5 mm tall and 23.3 mm deep. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.