HARTING09185146804Piastre connettori e prese PCB

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Standard

Think of Harting's idc connector 09185146804 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector has 14 F contacts. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It uses the idt termination method. This product is 22.4 mm long, 13.8 mm tall and 7.2 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.