HARTING09185106804Piastre connettori e prese PCB
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 17.3 | |
| 7.2 | |
| 13.8 | |
| Cable Mount |
Harting brings you their idc connector 09185106804 header connector, an important safety tool for protecting your electronic components from accidental damage. This F connector has 10 F contacts. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This product is 17.3 mm long, 13.8 mm tall and 7.2 mm deep. It uses the idt termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

