HARTING09160723001Connettore rettangolare
Conn Rectangular M 72 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 72 | |
| 6 | |
| Crimp | |
| Straight | |
| M | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| 84.5 | |
| 33.6 | |
| 34 | |
| Panel Mount |
If you are in need of a direct board to socket connection, look no further than this 09160723001 discrete wire housing from Harting. This M connector has 72signal / 1ground M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 6-row connector. It has a male type gender. This device has a maximum current rating of 10 A. 09160723001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 84.5 mm long, 34 mm tall and 33.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

