Molex0901420010Custodia filo connettore dedicato
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III Bag
Other Part Names : 901420010
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 500 | |
| Bag | |
| 0.7 | |
| 12.7 | |
| 7.72 | |
| 15.24 | |
| C-Grid III | |
| Yes | |
| 2.54 | |
| Cable Mount |
This 0901420010 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 10 F contacts. This is a 2-row connector. It has a maximum voltage rating of 350 VDC|350VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 3 A/contact. This product is 12.7 mm long, 7.72 mm tall and 15.24 mm deep. 0901420010 is housed in black polyphenylene oxide. This rectangle connector has an operating temperature of -55 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

