Molex0901362208Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
Other Part Names : 901362208
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 1.339 | |
| 23.67 | |
| 7.21 | |
| 10.9 | |
| C-Grid III | |
| Through Hole |
Mounting this shrouded 0901362208 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of brass and plated with gold. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 VDC|350VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -55 to 125 °C. 0901362208 is housed in black polyester. This product is 23.67 mm long, 7.21 mm tall and 10.9 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

