Molex0901361103Piastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray

Other Part Names : 901361103

As an added safety precaution, the shrouded 0901361103 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 3 contacts that are made out of brass and plated with tin-lead over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0901361103 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 8.81 mm long, 10.9 mm tall and 7.21 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    15 settimane
    • Price: $0.7800
    1. 1+$0.7800
    2. 580+$0.7341
    3. 1160+$0.7161
    4. 2320+$0.6975
    5. 2500+$0.6677
    6. 5000+$0.5994
    7. 10000+$0.5631
    8. 25000+$0.5490

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.