Molex0901310770Piastre connettori e prese PCB
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901310770
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.896 | |
| 25.4 | |
| 5.08 | |
| 9.25 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Look no further than the unshrouded 0901310770 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 350 V. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 0901310770 is housed in black polyester. This product is 25.4 mm long, 9.25 mm tall and 5.08 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

