Molex0901210766Piastre connettori e prese PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Other Part Names : 901210766
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.60 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.45 | |
| 15.24 | |
| 11 | |
| 3.6 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 0901210766 header connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 350 V. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 0901210766 is housed in black polyester. This product is 15.24 mm long, 3.6 mm tall and 11 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

