Molex0901190111Contatto connettore
Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 350VDC|350VAC | |
| 20 | |
| -55 | |
| 105 | |
| 500 | |
| Reel | |
| 0.073 | |
| 13.3 | |
| 2.1 | |
| 2.05 | |
| C-Grid III™ | |
| 22-24 | |
| Cable Mount |
This specially engineered 0901190111 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-24 AWG. This product is 13.3 mm long, 2.05 mm tall and 2.1 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

