Molex09-50-8023Custodia filo connettore dedicato
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508023
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 25 | |
| Bag | |
| 0.761 | |
| 8.79 | |
| 9.65 | |
| 15.88 | |
| KK® | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

