| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Safely step down voltages in your radio frequency circuit with this 0896BM15A0001E RF transformer from Johanson. It has an operating frequency of 863MHz to 928MHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It also has a balun transformer. It has a turn ratio of 1:1. This product is 2 mm long, 0.7 mm tall and 1.25 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.