Littelfuse0875002.MXEPFusibili
Fuse Cartridge Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter Application|Lighting|Power Supply | |
| 3.6 X 10 | |
| 2 | |
| 250 | |
| 250 | |
| 8.45 | |
| 0.02887 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 3.6 | |
| Ceramic | |
| Through Hole |
Are you worried about overcurrent conditions causing a device failure? Then this 0875002.MXEP fuse from Littelfuse is perfect for you! This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0875002.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 10 mm long with a diameter of 3.6 mm. The maximum AC voltage rating is 250 VAC.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
