10-25% di sconto

Littelfuse0875.600MXEPFusibili

Fuse Cartridge Slow Blow Acting 0.6A 250V Axial 3.6 X 10mm Ceramic Bulk cULus

This 0875.600MXEP fuse from Littelfuse will cut off the current to the circuit if a short is to occur. This device has a current rating of 0.6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0875.600MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 10 mm long with a diameter of 3.6 mm.

Import TariffMay apply to this part

389 pezzi: disponibili per la spedizione 2 domani

    Total$0.84Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1641+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Filippine
      • In Stock: 389 pezzi
      • Price: $0.8363

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.