| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
This 0868BM15C0001E RF transformer from Johanson uses changes of electrical signals to produce a varying magnetic flux. It has an operating frequency of 863MHz to 928MHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a turn ratio of 1:1. This product is 2 mm long, 0.7 mm tall and 1.25 mm deep. It also has a balun transformer.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.