Molex0847000001Connettore telefono e telecomunicazione
Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port RJ45 Cat 5e Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 Adapter | |
| F/F | |
| 8/8 | |
| 1/1 | |
| 16 | |
| Cat 5e | |
| Straight | |
| 1.5/Contact | |
| 125V | |
| 500 | |
| No | |
| -20 | |
| 80 | |
| Bag | |
| Single | |
| 22.67 | |
| 38.1 | |
| 47.2 | |
| RJ45 | |
| No | |
| Tab Direction | User Selectable |
| Panel Mount |
Secure connections for high-speed networks is as simple as installing this rj-45 0847000001 telephone and telecom connector from Molex. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 2 ports. It has a maximum voltage rating of 125 V. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. This product is 47.8 mm long and 33 mm. It uses the solder termination method. 0847000001 is housed in black nylon. This part has an operating temperature of -20 to 80 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

