Molex0767060008Backplane connettore
Conn Backplane RCP 120 POS 1.9mm Press Fit ST Thru-Hole Tube
Other Part Names : 767060008
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 120 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 10 | |
| 0.5/Contact | |
| 250VAC | |
| -65 | |
| 90 | |
| 200 | |
| Tube | |
| 7.148 | |
| 15.4 | |
| 24.4 | |
| 12.2 | |
| Through Hole |
This 0767060008 backplane connector from Molex is ideal for linking multiple connectors together. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.9 mm. This is a 15-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 0.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. 0767060008 is housed in black liquid crystal polymer. This product is 15.4 mm long, 12.2 mm tall and 24.4 mm deep. This backplane connector has an operating temperature of -65 to 90 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

