Molex0761651808Backplane connettore
Conn Hard Metric HDR 72 POS 1.9mm Press Fit ST Thru-Hole Impact Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 72 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 1.731 | |
| 15.1 | |
| 16.7 | |
| 11.95 | |
| Impact | |
| 1.4 | |
| Through Hole |
Molex brings you their latest hard metric 0761651808 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 72 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a header type gender. Its pitch is 1.9 mm. This is a 9-row connector. It has a straight body orientation. This device has a maximum current rating of 0.75 A/contact. The component will be shipped in tray format. 0761651808 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 15.1 mm long, 11.95 mm tall and 16.7 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

