Molex0757103006Backplane connettore
Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| RCP | |
| 132 | |
| Press Fit | |
| 3.7 | |
| Right Angle | |
| 12 | |
| 1/Contact | |
| 120VDC|120VAC | |
| 10 | |
| -55 | |
| 80 | |
| 200 | |
| Tray | |
| 20.6 | |
| 29.6 | |
| 34.8 | |
| 23.3 | |
| GbX I-Trac™ | |
| Through Hole |
Connect two or more printed circuit boards together using daughter card 0757103006 backplane connectors developed by Molex, and create a computer system that meets your requirements. This RCP connector's 132 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 120 VDC|120VAC. It has a right angle body orientation. It has a receptacle type gender. This is a 11-row connector. Its pitch is 3.7 mm. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. 0757103006 is housed in black liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 80 °C. This product is 29.6 mm long, 23.3 mm tall and 34.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
