Molex0755860007Connettore telefono e telecomunicazione
Conn I-Pass RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port iPass T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I-Pass | |
| RCP | |
| 68 | |
| 68 | |
| 1 | |
| 68 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 10Gbps | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 250 | |
| No | |
| -40 | |
| Shielding | No |
| 80 | |
| Tape and Reel | |
| Single | |
| 1 | |
| 30.2 | |
| 11.5 | |
| 5.35 | |
| iPass | |
| No | |
| Tab Direction | Up/Down |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 0755860007 SCSI connector from 0755860007 in order to interface with each other. This RCP connector's 68 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 0.8 mm. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. 0755860007 is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 30.2 mm long, 5.35 mm tall and 11.5 mm deep. This SCSI connector has an operating temperature range of -40 °C to 80 °C. Its 68 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

