SCHURTER0751.0052Accessori fusibile
Fuse Clip 10A 500VAC/500VDC Through Hole Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 500VAC|500VDC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 6 | |
| 5.2 | |
| 12 | |
| 0.55 | |
| 12 | |
| Bronze|Brass | |
| Through Hole |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 0751.0052 from Schurter will be needed. The voltage rating is 500VDC|500VAC. This device has a current rating of 6.3 A @ (CSA/CUL). This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5 mm long, 12 mm tall and 6.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.