Molex0705530009Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Other Part Names : 705530009
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 2.087 | |
| 27.95 | |
| 13.59 | |
| 6.99 | |
| SL | |
| 3.3 | |
| Through Hole |
Use this shrouded 0705530009 connector from Molex when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.95 mm long, 6.99 mm tall and 13.59 mm deep. It uses the solder termination method. 0705530009 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

