Molex0702462601Piastre connettori e prese PCB
0702462601 Connector Header & PCB Receptacles Shrouded (4 Sides) HDR 26 POS 2.54mm Solder ST Through-Hole - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| 15 | |
| -55 | |
| 120 | |
| 50 | |
| Tray | |
| 3.18 | |
| 40.64 | |
| 8.89 | |
| 9.27 | |
| C-Grid | |
| 3.43 | |
| Through Hole |
Molex brings you their shrouded 0702462601 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 26 contacts that are plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 2.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0702462601 is housed in black glass filled polybutylene terephthalate. This connector has an operating temperature of -55 to 120 °C. It uses the solder termination method. This product is 40.64 mm long, 9.27 mm tall and 8.89 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

