Delta Electronics06GEEG3E-RModuli di ingresso potenza
Power Entry Module EMI Filtered M 3 POS 250VAC 6A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 6 | |
| 250 | |
| 150K to 30000K | |
| 52.1 | |
| Flange Mount |
This emi filtered 06GEEG3E-R plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 52.1 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
