Delta Electronics06AR2DModuli di ingresso potenza
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/4A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 6|4 | |
| 115|250 | |
| 0.15M to 30M | |
| Fuse/Switch | |
| Single 5 x 20mm | |
| 2 Pole | |
| 67.3 | |
| 60.5 | |
| 29.2 | |
| Snap-In |
Power your electronic devices with this extremely useful emi filtered 06AR2D plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 115|250 VAC. It has a male type gender. It has a straight body orientation. This connector has a single port. It has an operating frequency of 0.15M to 30M Hz. This device has a maximum current rating of 6|4 A. It uses the solder lug termination method. This product is 67.3 mm long, 29.2 mm tall and 60.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

