Littelfuse0603L150SLYRFusibile resettabile PTC
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 50A 0.6W 0.5s 0.007Ohm SMD Solder Pad 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 1.5 | |
| 3 | |
| 0.007 | |
| 0.08 | |
| 0.6 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 X 1 X 1 | |
| 1.8(Max) | |
| 1(Max) | |
| 1(Max) | |
| 0603 | |
| Surface Mount |
An automatically resetting fuse like this 0603L150SLYR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.8(Max) mm long, 1(Max) mm tall and 1(Max) mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.