Mill-Max0553-2-15-80-11-84-10-0Contatto connettore

Contact SKT 11 Size Press Fit ST Thru-Hole Bulk

Look no further! This 0553-2-15-80-11-84-10-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 4.31 mm long, 1.39 mm tall and 1.39 mm deep.

1.225 pezzi: Spedisce domani

    Total$540.60Price for 1000

    • (1000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2549+
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 1.225 pezzi
      • Price: $0.5406

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.