Molex0532650229Piastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 7mm Press Fit ST Thru-Hole Tray

Other Part Names : 532650229

Mount this shrouded 0532650229 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. Its pitch is 7 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. This device has a maximum current rating of 6 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 10.5 mm tall. 0532650229 is housed in glass filled polybutylene terephthalate.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.