| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8544.42.90.90 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Cable Length (m) | 1.83 |
| Wire Size (AWG) | 18 |
| Connector Type A | DC Power Plug |
| Connector Type B | Not Included |
| Gender | PL |
| Number of Contacts | 2 |
| Connector Orientation | Straight |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating (VDC) | 36 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Jacket Material | Polyvinyl Chloride |
| Jacket Color | Black |
| Maximum Operating Temperature (°C) | 80 |
| Maximum Outer Diameter (mm) | 4.4 |
| Cable Style | Flat |