Molex0522711579Connettore FFC-FPC
Conn FPC Connector SKT 15 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522711579
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 15 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.673 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
When working with discrete components you should use this fpc connector 0522711579 flexible printed circuit from Molex to save valuable space. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin bismuth. This is a 1-row connector. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 7.4 mm deep. 0522711579 is housed in natural nylon 4/6.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

