50-75% di sconto
Littelfuse05200005ZXGYAccessori fusibile
Fuse Block 6.3A 600V Chassis Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Cartridge | |
| 5 X 20 | |
| 6.3@(SEMKO/VDE)|10@(CSA/UL) | |
| 600V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 4.5 | |
| 5.5 | |
| 8 | |
| Spring Brass | |
| Gray | |
| Chassis Mount |
When incorporating a fuse in a circuit you'll will need this fuse block 05200005ZXGY from Littelfuse so that it can operate according to requirement. This part has an operating temperature range of -40 °C to 85 °C. This product is 36.58 mm long, 12.7 mm tall and 10.16 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.