Littelfuse05200003ZAccessori fusibile
Fuse Block 6.3A 600V Screw Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 6.3@(SEMKO/VDE)|10@(CSA/UL) | |
| 600V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 23.4 | |
| 10.2 | |
| 12.7 | |
| Glass | |
| Screw Mount |
In order to safely and conveniently replace a fuse in a circuit this fuse block 05200003Z from Littelfuse will be needed. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 4.5 mm long, 8 mm tall and 5.5 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.