Littelfuse0481015.HFusibili
Fuse Alarm Indicating 15A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Alarm Indicating | |
| Telecommunication and Control Panel Circuit | |
| 17.8 X 8 X 19.6 | |
| 15 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VAC | |
| 294.22 | |
| 0.0058 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8 | |
| 17.8 | |
| 19.6 | |
| Polyphenylene Sulfide | |
| Holder |
Be protected by adding an alarm indicating 0481015.H fuse developed by Littelfuse. This device has a current rating of 15. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from polyphenylene sulfide. This product is 17.8 mm long, 19.6 mm tall and 8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

