| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | High Energy and Power Efficient |
| Fuse Size (mm) | 5 X 20 |
| Current Rating (A) | 3.15 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 400 |
| Breaking Capacity @ Rated Voltage (A) | 100@500VAC|1500@400VDC |
| Typical Melting I2t (A²S) | 50.109 |
| Typical Cold Resistance (Ohm) | 0.0277 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 22.5(Max) |
| Product Diameter (mm) | 5.8(Max) |
| Fuse Material | Ceramic |
| Mounting | Through Hole |