25-50% di sconto
Littelfuse0477016.MXEPFusibili
Fuse Cartridge Slow Blow Acting 16A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Energy and Power Efficient | |
| 5 X 20 | |
| 16 | |
| 500 | |
| 500 | |
| 400 | |
| 1331.2 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 5.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0477016.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 16. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477016.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from ceramic.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

