Littelfuse0473.375MRT1LFusibili
Fuse Cartridge Slow Blow Acting 0.375A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Flat Panel Display TV|Industrial Equipment|LCD Monitor|Lighting System|Medical Equipment | |
| 3.43 X 7.11 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC | |
| 0.085 | |
| 1.755 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0473.375MRT1L fuse developed by Littelfuse. This device has a current rating of 0.375. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0473.375MRT1L fuse has an axial termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.11 mm long with a diameter of 3.18 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from epoxy coated.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

