Molex0462350003Contatto connettore

Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ T/R

Other Part Names : 462350003

This 0462350003 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Power connector. It uses the crimp termination method. This product is 11.41 mm long, 1.9 mm tall and 2.29 mm deep. Its wire is 20-24 AWG.

No Stock Available

Quantity Increments of 12000 Minimum 84000
  • Manufacturer Lead Time:
    7 settimane
    • Price: $0.0804
    1. 1+$0.0804
    2. 200000+$0.0689
    3. 500000+$0.0669
    4. 1000000+$0.0632
    5. 2500000+$0.0578

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.