Littelfuse0460001.ERFusibili
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Networking Equipment|Telecom Equipment|Wireless Base Station | |
| 7.24 X 4.32 X 3.05 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 2.01 | |
| 0.125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Thermoplastic | |
| Surface Mount |
Be protected by adding a chip 0460001.ER fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0460001.ER fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from thermoplastic. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

