Molex0457501112Contatto connettore
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 11.5 | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| Bag | |
| 0.15 | |
| 14.83 | |
| 3.18 | |
| 4.5 | |
| Mini-Fit® Plus | |
| 18-20 | |
| Cable Mount |
Never worry about a poor connection with this 0457501112 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. This product is 14.83 mm long, 4.5 mm tall and 3.18 mm deep. It uses the crimp termination method. Its wire is 18-20 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

