PHOENIX CONTACT0442011Blocchi terminali connettore
Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| -60 | |
| 110 | |
| 29.088 | |
| 42.5 | |
| 8.2 | |
| 54.5 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
This 0442011 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. 0442011 is housed in polyamide. Its wire is 8-20 AWG. It uses the screw termination method. This product is 42.5 mm long, 54.5 mm tall and 8.2 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.