PHOENIX CONTACT0441119Blocchi terminali connettore
Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| -60 | |
| 110 | |
| 16.04 | |
| 42.5 | |
| 5.2 | |
| 49.5 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
Phoenix Contact's 0441119 PCB terminal block will ensure strong connections between circuits. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This is a 1-row connector. 0441119 is housed in polyamide. This product is 42.5 mm long, 49.5 mm tall and 5.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

