Molex0436500309Piastre connettori e prese PCB
Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.681 | |
| 12.65 | |
| 10.7 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Use the 0436500309 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. This connector has a single port. This device has a maximum current rating of 5 A/contact. 0436500309 is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.57 mm tall. Its 3 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

