10-25% di sconto
Littelfuse0435003.KRFusibili
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.04 X 0.56 X 0.38 | |
| 3 | |
| 32 | |
| 32 | |
| 0.1874 | |
| 0.2032 | |
| 0.0165 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.56(Max) | |
| 1.04(Max) | |
| 0.38(Max) | |
| Epoxy Glass | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip 0435003.KR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.1874 W. This device has a current rating of 3. Its maximum power dissipation is 0.1874 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0435003.KR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from epoxy glass. This product is 1.04(Max) mm long, 0.38(Max) mm tall and 0.56(Max) mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

