Molex0430452213Piastre connettori e prese PCB
Conn Wire to Board HDR 22Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430452213
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 22Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 2.895 | |
| 37.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.38/1.27)um |
| 3.18 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0430452213 header connector from Molex on your PCB today! This HDR connector's 22 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This product is 37.15 mm long, 9.91 mm tall and 8.77 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0430452213 is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

